
SRP5020CC-1R0M | |
|---|---|
DigiKey Part Number  | 118-SRP5020CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP5020CC-1R0MCT-ND - Cut Tape (CT) 118-SRP5020CC-1R0MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP5020CC-1R0M  | 
Description  | IND SMD 1UH 9A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µH Shielded Wirewound Inductor 9 A 15.2mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 1 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 10.5A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 15.2mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 64MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.224" L x 0.205" W (5.70mm x 5.20mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 10 | $6.14300 | $61.43 | 
| 100 | $5.04930 | $504.93 | 
| 1,000 | $4.24405 | $4,244.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.78435 | $11,353.05 | 
| 6,000 | $3.56920 | $21,415.20 | 
| 9,000 | $3.46736 | $31,206.24 | 

