
SRP4020CC-R33M | |
|---|---|
DigiKey Part Number | 118-SRP4020CC-R33MTR-ND - Tape & Reel (TR) 118-SRP4020CC-R33MCT-ND - Cut Tape (CT) 118-SRP4020CC-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-R33M |
Description | IND SMD 0.33UH 10A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 10 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.22100 | $52.21 |
| 100 | $4.29380 | $429.38 |
| 1,000 | $3.53181 | $3,531.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.21820 | $9,654.60 |

