SRP4012CC-R15Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4012CC-R68M

DigiKey Part Number
118-SRP4012CC-R68MTR-ND - Tape & Reel (TR)
118-SRP4012CC-R68MCT-ND - Cut Tape (CT)
118-SRP4012CC-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4012CC-R68M
Description
IND SMD 0.68UH 5A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.36000$6.36
10$5.22100$52.21
100$4.29380$429.38
1,000$3.54503$3,545.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.14088$12,563.52
8,000$2.96232$23,698.56
12,000$2.89627$34,755.24
Manufacturers Standard Package