
SRP3020TA-R47M | |
---|---|
DigiKey Part Number | SRP3020TA-R47MTR-ND - Tape & Reel (TR) SRP3020TA-R47MCT-ND - Cut Tape (CT) SRP3020TA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-R47M |
Description | FIXED IND 470NH 7A 23 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 7 A 23mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-R47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $6.02100 | $60.21 |
25 | $5.56800 | $139.20 |
50 | $5.24940 | $262.47 |
100 | $4.94880 | $494.88 |
250 | $4.57792 | $1,144.48 |
500 | $4.31650 | $2,158.25 |
1,000 | $4.14953 | $4,149.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70883 | $11,126.49 |
6,000 | $3.49794 | $20,987.64 |
9,000 | $3.39014 | $30,511.26 |