
SRP3012TA-3R3M | |
---|---|
DigiKey Part Number | SRP3012TA-3R3MTR-ND - Tape & Reel (TR) SRP3012TA-3R3MCT-ND - Cut Tape (CT) SRP3012TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-3R3M |
Description | FIXED IND 3.3UH 2A 210 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 210mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $5.67700 | $56.77 |
25 | $5.24760 | $131.19 |
50 | $4.94880 | $247.44 |
100 | $4.66610 | $466.61 |
250 | $4.31648 | $1,079.12 |
500 | $4.06996 | $2,034.98 |
1,000 | $3.88706 | $3,887.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.41291 | $13,651.64 |
8,000 | $3.21896 | $25,751.68 |
12,000 | $3.17570 | $38,108.40 |