
SRP3012C-1R5M | |
---|---|
DigiKey Part Number | 118-SRP3012C-1R5MTR-ND - Tape & Reel (TR) 118-SRP3012C-1R5MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP3012C-1R5M |
Description | FIXED IND 1.5UH 3A 85 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $4.63200 | $46.32 |
100 | $3.81170 | $381.17 |
1,000 | $3.13469 | $3,134.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.78761 | $11,150.44 |