
SRP2512TMA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2512TMA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2512TMA-1R0MCT-ND - Cut Tape (CT) 118-SRP2512TMA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512TMA-1R0M |
Description | FIXED IND 1UH 4.5A 0.0396OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.5 A 39.6mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.6mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.64800 | $16.48 |
| 25 | $1.52720 | $38.18 |
| 50 | $1.44080 | $72.04 |
| 100 | $1.35760 | $135.76 |
| 250 | $1.25608 | $314.02 |
| 500 | $1.18412 | $592.06 |
| 1,000 | $1.11641 | $1,116.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05265 | $2,105.30 |
| 4,000 | $0.99254 | $3,970.16 |
| 6,000 | $0.95903 | $5,754.18 |
| 10,000 | $0.91844 | $9,184.40 |
| 14,000 | $0.89267 | $12,497.38 |
| 20,000 | $0.86617 | $17,323.40 |
| 50,000 | $0.80565 | $40,282.50 |

