SRP-TMA_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2512TMA-1R0M

DigiKey Part Number
118-SRP2512TMA-1R0MTR-ND - Tape & Reel (TR)
118-SRP2512TMA-1R0MCT-ND - Cut Tape (CT)
118-SRP2512TMA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2512TMA-1R0M
Description
FIXED IND 1UH 4.5A 0.0396OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 4.5 A 39.6mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
39.6mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
63MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.64800$16.48
25$1.52720$38.18
50$1.44080$72.04
100$1.35760$135.76
250$1.25608$314.02
500$1.18412$592.06
1,000$1.11641$1,116.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05265$2,105.30
4,000$0.99254$3,970.16
6,000$0.95903$5,754.18
10,000$0.91844$9,184.40
14,000$0.89267$12,497.38
20,000$0.86617$17,323.40
50,000$0.80565$40,282.50
Manufacturers Standard Package