
SRP2510TMA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-2R2MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-2R2MCT-ND - Cut Tape (CT) 118-SRP2510TMA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-2R2M |
Description | FIXED IND 2.2UH 2.8A 102 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.8 A 102mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 15 @ 1MHz |
Mfr | Frequency - Self Resonant 35MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 102mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78438323022 | Würth Elektronik | 2,052 | 732-6914-1-ND | $16.85000 | Similar |
| MPIA2510V2-2R2-R | Eaton - Electronics Division | 2,670 | 283-4797-1-ND | $14.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.75960 | $43.99 |
| 50 | $1.66080 | $83.04 |
| 100 | $1.56540 | $156.54 |
| 250 | $1.44796 | $361.99 |
| 500 | $1.36510 | $682.55 |
| 1,000 | $1.28708 | $1,287.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21358 | $2,427.16 |
| 4,000 | $1.14431 | $4,577.24 |
| 6,000 | $1.10567 | $6,634.02 |
| 10,000 | $1.05889 | $10,588.90 |
| 14,000 | $1.02919 | $14,408.66 |
| 20,000 | $0.99863 | $19,972.60 |

