
SRP2313CC-2R2M | |
|---|---|
DigiKey Part Number  | 118-SRP2313CC-2R2MTR-ND - Tape & Reel (TR) 118-SRP2313CC-2R2MCT-ND - Cut Tape (CT) 118-SRP2313CC-2R2MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP2313CC-2R2M  | 
Description  | IND SMD 2.2UH 58A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Wirewound Inductor 58 A 1.25mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 48A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 1.25mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 19MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.925" L x 0.866" W (23.50mm x 22.00mm)  | |
Height - Seated (Max)  | 0.512" (13.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $66.17000 | $66.17 | 
| 10 | $54.40900 | $544.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80 | $45.61413 | $3,649.13 | 
| 160 | $43.01619 | $6,882.59 | 
| 240 | $41.56721 | $9,976.13 | 
| 400 | $39.81328 | $15,925.31 | 
| 560 | $39.16080 | $21,930.05 | 

