
SRP2313CC-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP2313CC-2R2MTR-ND - Tape & Reel (TR) 118-SRP2313CC-2R2MCT-ND - Cut Tape (CT) 118-SRP2313CC-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313CC-2R2M |
Description | IND SMD 2.2UH 58A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 58 A 1.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.17000 | $66.17 |
| 10 | $54.40900 | $544.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $45.61413 | $3,649.13 |
| 160 | $43.01619 | $6,882.59 |
| 240 | $41.56721 | $9,976.13 |
| 400 | $39.81328 | $15,925.31 |
| 560 | $39.16080 | $21,930.05 |

