SRP2313CC-R68M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313CC-100M

DigiKey Part Number
118-SRP2313CC-100MTR-ND - Tape & Reel (TR)
118-SRP2313CC-100MCT-ND - Cut Tape (CT)
118-SRP2313CC-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313CC-100M
Description
IND SMD 10UH 33A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 33 A 4.15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
4.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.59000$66.59
10$54.75900$547.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80$45.90775$3,672.62
160$43.29300$6,926.88
240$41.83471$10,040.33
400$40.06948$16,027.79
560$39.41280$22,071.17
Manufacturers Standard Package