
SRP1770CC-R47M | |
|---|---|
DigiKey Part Number  | 118-SRP1770CC-R47MTR-ND - Tape & Reel (TR) 118-SRP1770CC-R47MCT-ND - Cut Tape (CT) 118-SRP1770CC-R47MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP1770CC-R47M  | 
Description  | IND SMD 0.47UH 60A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 nH Shielded Wirewound Inductor 60 A 0.83mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 470 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 115A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 0.83mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 50MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.693" L x 0.665" W (17.60mm x 16.90mm)  | |
Height - Seated (Max)  | 0.276" (7.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $32.63000 | $32.63 | 
| 10 | $26.82500 | $268.25 | 
| 100 | $22.06220 | $2,206.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $20.80375 | $4,160.75 | 
| 400 | $19.61895 | $7,847.58 | 
| 600 | $18.95818 | $11,374.91 | 
| 1,000 | $18.15821 | $18,158.21 | 
| 1,400 | $17.84672 | $24,985.41 | 

