SRP1770CC-R47M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1770CC-4R7M

DigiKey Part Number
118-SRP1770CC-4R7MTR-ND - Tape & Reel (TR)
118-SRP1770CC-4R7MCT-ND - Cut Tape (CT)
118-SRP1770CC-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770CC-4R7M
Description
IND SMD 4.7UH 26A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 26 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.693" L x 0.665" W (17.60mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.63000$32.63
10$26.82500$268.25
100$22.06220$2,206.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$20.80375$4,160.75
400$19.61895$7,847.58
600$18.95818$11,374.91
1,000$18.15821$18,158.21
1,400$17.84672$24,985.41
Manufacturers Standard Package