
SRP1265CC-R33M | |
|---|---|
DigiKey Part Number  | 118-SRP1265CC-R33MTR-ND - Tape & Reel (TR) 118-SRP1265CC-R33MCT-ND - Cut Tape (CT) 118-SRP1265CC-R33MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP1265CC-R33M  | 
Description  | IND SMD 0.33UH 50A  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 nH Shielded Wirewound Inductor 50 A 0.8mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 330 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 70A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 0.8mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 90MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.531" L x 0.492" W (13.50mm x 12.50mm)  | |
Height - Seated (Max)  | 0.256" (6.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.99000 | $11.99 | 
| 10 | $9.88000 | $98.80 | 
| 100 | $8.12670 | $812.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $7.08990 | $3,544.95 | 
| 1,000 | $6.68589 | $6,685.89 | 
| 1,500 | $6.46045 | $9,690.67 | 
| 2,500 | $6.18764 | $15,469.10 | 
| 3,500 | $6.01438 | $21,050.33 | 
| 5,000 | $5.88432 | $29,421.60 | 

