
SRP1265CC-R33M | |
|---|---|
DigiKey Part Number | 118-SRP1265CC-R33MTR-ND - Tape & Reel (TR) 118-SRP1265CC-R33MCT-ND - Cut Tape (CT) 118-SRP1265CC-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-R33M |
Description | IND SMD 0.33UH 50A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 50 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $9.88000 | $98.80 |
| 100 | $8.12670 | $812.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.08990 | $3,544.95 |
| 1,000 | $6.68589 | $6,685.89 |
| 1,500 | $6.46045 | $9,690.67 |
| 2,500 | $6.18764 | $15,469.10 |
| 3,500 | $6.01438 | $21,050.33 |
| 5,000 | $5.88432 | $29,421.60 |

