SRP1265CC-R22M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265CC-1R0M

DigiKey Part Number
118-SRP1265CC-1R0MTR-ND - Tape & Reel (TR)
118-SRP1265CC-1R0MCT-ND - Cut Tape (CT)
118-SRP1265CC-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265CC-1R0M
Description
IND SMD 1UH 35A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 35 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.67000$11.67
10$9.61900$96.19
100$7.91130$791.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.90160$3,450.80
1,000$6.50828$6,508.28
1,500$6.28885$9,433.27
2,500$6.02319$15,057.97
3,500$5.85454$20,490.89
5,000$5.71095$28,554.75
Manufacturers Standard Package