
SRP1265C-R33M | |
---|---|
DigiKey Part Number | 118-SRP1265C-R33MTR-ND - Tape & Reel (TR) 118-SRP1265C-R33MCT-ND - Cut Tape (CT) 118-SRP1265C-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265C-R33M |
Description | FIXED IND 330NH 50A 800U OHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 50 A 800µOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265C-R33M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 800µOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 72MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |