SRP1265C-1R0M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 108
Unit Price: $11.77000
Datasheet
SRP1265C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265C-1R0M

DigiKey Part Number
118-SRP1265C-1R0MTR-ND - Tape & Reel (TR)
118-SRP1265C-1R0MCT-ND - Cut Tape (CT)
118-SRP1265C-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265C-1R0M
Description
FIXED IND 1UH 35A 2.3 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 35 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265C-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes