3214W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-223E

DigiKey Part Number
118-3214W-1-223ETR-ND - Tape & Reel (TR)
118-3214W-1-223ECT-ND - Cut Tape (CT)
118-3214W-1-223EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-223E
Description
TRIMMER 22K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-223E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.86000$20.86
10$17.58800$175.88
25$16.41560$410.39
50$15.57300$778.65
100$14.77080$1,477.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.76788$3,441.97
500$13.05188$6,525.94
750$12.64943$9,487.07
1,250$12.15924$15,199.05
1,750$11.84631$20,731.04
2,500$11.52306$28,807.65
3,000$11.36118$34,083.54
6,000$10.76546$64,592.76
6,250$10.73130$67,070.62
Manufacturers Standard Package