
SRP1250-1R8M | |
|---|---|
DigiKey Part Number  | 118-SRP1250-1R8MTR-ND - Tape & Reel (TR) 118-SRP1250-1R8MCT-ND - Cut Tape (CT) 118-SRP1250-1R8MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP1250-1R8M  | 
Description  | FIXED IND 1.8UH 21A 4.7 MOHM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 µH Shielded Drum Core, Wirewound Inductor 21 A 4.7mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRP1250-1R8M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 1.8 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 40A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 4.7mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 150°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.547" L x 0.531" W (13.90mm x 13.50mm)  | |
Height - Seated (Max)  | 0.232" (5.90mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.42000 | $11.42 | 
| 10 | $9.42300 | $94.23 | 
| 100 | $7.74570 | $774.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $6.75720 | $3,378.60 | 
| 1,000 | $6.37203 | $6,372.03 | 
| 1,500 | $6.15722 | $9,235.83 | 
| 2,500 | $5.89716 | $14,742.90 | 
| 3,500 | $5.73197 | $20,061.89 | 
| 5,000 | $5.57837 | $27,891.85 | 

