
SRP1250-6R0M | |
|---|---|
DigiKey Part Number | SRP1250-6R0MTR-ND - Tape & Reel (TR) SRP1250-6R0MCT-ND - Cut Tape (CT) SRP1250-6R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-6R0M |
Description | FIXED IND 6UH 9.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 9.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-6R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $9.42300 | $94.23 |
| 100 | $7.74570 | $774.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.75720 | $3,378.60 |
| 1,000 | $6.37203 | $6,372.03 |
| 1,500 | $6.15722 | $9,235.83 |
| 2,500 | $5.89716 | $14,742.90 |
| 3,500 | $5.73197 | $20,061.89 |
| 5,000 | $5.57837 | $27,891.85 |

