SRP1250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1250-1R2M

DigiKey Part Number
118-SRP1250-1R2MTR-ND - Tape & Reel (TR)
118-SRP1250-1R2MCT-ND - Cut Tape (CT)
118-SRP1250-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1250-1R2M
Description
FIXED IND 1.2UH 27A 3.3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 27 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1250-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
49A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$9.42300$94.23
100$7.74570$774.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.75720$3,378.60
1,000$6.37203$6,372.03
1,500$6.15722$9,235.83
2,500$5.89716$14,742.90
3,500$5.73197$20,061.89
5,000$5.57837$27,891.85
Manufacturers Standard Package