SRP1245CC-R15M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245CC-1R0M

DigiKey Part Number
118-SRP1245CC-1R0MTR-ND - Tape & Reel (TR)
118-SRP1245CC-1R0MCT-ND - Cut Tape (CT)
118-SRP1245CC-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245CC-1R0M
Description
IND SMD 1UH 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 30 A 2.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$9.46400$94.64
100$7.78400$778.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.79064$3,395.32
1,000$6.40353$6,403.53
1,500$6.18763$9,281.44
2,500$5.92627$14,815.67
3,500$5.76032$20,161.12
5,000$5.60897$28,044.85
Manufacturers Standard Package