
SRP1245A-2R2M | |
---|---|
DigiKey Part Number | SRP1245A-2R2MTR-ND - Tape & Reel (TR) SRP1245A-2R2MCT-ND - Cut Tape (CT) SRP1245A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-2R2M |
Description | FIXED IND 2.2UH 20A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $9.43500 | $94.35 |
25 | $8.72440 | $218.11 |
50 | $8.22620 | $411.31 |
100 | $7.75560 | $775.56 |
250 | $7.17532 | $1,793.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.76590 | $3,382.95 |
1,000 | $6.38023 | $6,380.23 |
1,500 | $6.16515 | $9,247.73 |
2,500 | $5.90475 | $14,761.88 |
3,500 | $5.73935 | $20,087.72 |
5,000 | $5.58555 | $27,927.75 |