SRP1245A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-1R8M

DigiKey Part Number
SRP1245A-1R8MTR-ND - Tape & Reel (TR)
SRP1245A-1R8MCT-ND - Cut Tape (CT)
SRP1245A-1R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-1R8M
Description
FIXED IND 1.8UH 21A 4.9 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 21 A 4.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-1R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
4.9mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$9.42300$94.23
25$8.71320$217.83
50$8.21560$410.78
100$7.74570$774.57
250$7.16612$1,791.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.75720$3,378.60
1,000$6.37203$6,372.03
1,500$6.15722$9,235.83
2,500$5.89716$14,742.90
3,500$5.73197$20,061.89
5,000$5.57837$27,891.85
Manufacturers Standard Package