SRP1238A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-2R2M

DigiKey Part Number
SRP1238A-2R2MTR-ND - Tape & Reel (TR)
SRP1238A-2R2MCT-ND - Cut Tape (CT)
SRP1238A-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-2R2M
Description
FIXED IND 2.2UH 16A 8 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 16 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.72000$9.72
10$8.02200$80.22
25$7.42080$185.52
50$6.99760$349.88
100$6.59730$659.73
250$6.10356$1,525.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.75506$2,877.53
1,000$5.42683$5,426.83
1,500$5.24379$7,865.68
2,500$5.02220$12,555.50
3,500$4.88149$17,085.22
5,000$4.73676$23,683.80
12,500$4.66654$58,331.75
Manufacturers Standard Package