
SRP1238A-1R8M | |
|---|---|
DigiKey Part Number | SRP1238A-1R8MTR-ND - Tape & Reel (TR) SRP1238A-1R8MCT-ND - Cut Tape (CT) SRP1238A-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-1R8M |
Description | FIXED IND 1.8UH 17A 7 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 17 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-1R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 10 | $8.02200 | $80.22 |
| 25 | $7.42080 | $185.52 |
| 50 | $6.99760 | $349.88 |
| 100 | $6.59730 | $659.73 |
| 250 | $6.10356 | $1,525.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.75506 | $2,877.53 |
| 1,000 | $5.42683 | $5,426.83 |
| 1,500 | $5.24379 | $7,865.68 |
| 2,500 | $5.02220 | $12,555.50 |
| 3,500 | $4.88149 | $17,085.22 |
| 5,000 | $4.73676 | $23,683.80 |
| 12,500 | $4.66654 | $58,331.75 |

