SRP1038CC-R15M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038CC-R30M

DigiKey Part Number
118-SRP1038CC-R30MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1038CC-R30M
Description
IND SMD 0.3UH 38A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 nH Shielded Wirewound Inductor 38 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
300 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.74556$1,872.78
Manufacturers Standard Package