
SRP1038CC-R22M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-R22MTR-ND - Tape & Reel (TR) 118-SRP1038CC-R22MCT-ND - Cut Tape (CT) 118-SRP1038CC-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-R22M |
Description | IND SMD 0.22UH 40A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 40 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 155MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.22100 | $52.21 |
| 100 | $4.29380 | $429.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.74556 | $1,872.78 |
| 1,000 | $3.53181 | $3,531.81 |
| 1,500 | $3.41259 | $5,118.88 |
| 2,500 | $3.26820 | $8,170.50 |
| 3,500 | $3.17650 | $11,117.75 |
| 5,000 | $3.08222 | $15,411.10 |
| 12,500 | $2.89627 | $36,203.38 |

