
SRP1038CC-R20Y | |
|---|---|
DigiKey Part Number  | 118-SRP1038CC-R20YTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SRP1038CC-R20Y  | 
Description  | IND SMD 0.2UH 40A  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 200 nH Shielded Wirewound Inductor 40 A 1mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 200 nH  | |
Tolerance  | ±30%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 75A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 1mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 155MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.433" L x 0.394" W (11.00mm x 10.00mm)  | |
Height - Seated (Max)  | 0.157" (4.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $3.74556 | $1,872.78 | 

