
SRP1038C-150M | |
---|---|
DigiKey Part Number | SRP1038C-150MTR-ND - Tape & Reel (TR) SRP1038C-150MCT-ND - Cut Tape (CT) SRP1038C-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038C-150M |
Description | FIXED IND 15UH 6.3A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 6.3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.51652 | $2,758.26 |
1,000 | $5.02973 | $5,029.73 |
2,500 | $4.86748 | $12,168.70 |
5,000 | $4.70525 | $23,526.25 |
12,500 | $4.54300 | $56,787.50 |