SRP1038A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-6R8M

DigiKey Part Number
SRP1038A-6R8MTR-ND - Tape & Reel (TR)
SRP1038A-6R8MCT-ND - Cut Tape (CT)
SRP1038A-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-6R8M
Description
FIXED IND 6.8UH 8.5A 23.3MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 8.5 A 23.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
23.3mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.66100$76.61
25$7.09120$177.28
50$6.68500$334.25
100$6.30240$630.24
250$5.83072$1,457.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.49802$2,749.01
1,000$5.18440$5,184.40
1,500$5.00953$7,514.30
2,500$4.79778$11,994.45
3,500$4.66335$16,321.73
5,000$4.52508$22,625.40
12,500$4.43619$55,452.38
Manufacturers Standard Package