SRP0612F-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0612F-3R3M

DigiKey Part Number
118-SRP0612F-3R3MTR-ND - Tape & Reel (TR)
118-SRP0612F-3R3MCT-ND - Cut Tape (CT)
118-SRP0612F-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0612F-3R3M
Description
FIXED IND 3.3UH 5A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$9.52900$95.29
100$7.83460$783.46
1,000$6.91531$6,915.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.87396$17,621.88
6,000$5.64976$33,898.56
Manufacturers Standard Package