
SRN6045TA-100M | |
|---|---|
DigiKey Part Number | SRN6045TA-100MTR-ND - Tape & Reel (TR) SRN6045TA-100MCT-ND - Cut Tape (CT) SRN6045TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045TA-100M |
Description | FIXED IND 10UH 3.2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 52mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045TA-100M Models |
Category | DC Resistance (DCR) 52mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4.6A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS6045T100MMGKV | Taiyo Yuden | 18,074 | 587-3640-1-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.14100 | $31.41 |
| 100 | $2.57910 | $257.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12115 | $2,121.15 |
| 2,000 | $2.00009 | $4,000.18 |
| 3,000 | $1.93255 | $5,797.65 |
| 5,000 | $1.85079 | $9,253.95 |
| 7,000 | $1.79885 | $12,591.95 |
| 10,000 | $1.74545 | $17,454.50 |

