
NRS6045T100MMGKV | |
|---|---|
DigiKey Part Number | 587-3640-2-ND - Tape & Reel (TR) 587-3640-1-ND - Cut Tape (CT) 587-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T100MMGKV |
Description | FIXED IND 10UH 2.4A 59.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 59.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T100MMGKV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 59.8mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.03400 | $30.34 |
| 25 | $2.80840 | $70.21 |
| 50 | $2.64740 | $132.37 |
| 100 | $2.49520 | $249.52 |
| 250 | $2.30828 | $577.07 |
| 500 | $2.17624 | $1,088.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.98253 | $2,973.80 |
| 3,000 | $1.86943 | $5,608.29 |
| 4,500 | $1.80636 | $8,128.62 |
| 7,500 | $1.72997 | $12,974.77 |
| 10,500 | $1.68147 | $17,655.44 |
| 15,000 | $1.63160 | $24,474.00 |

