
SRN6028C-680M | |
|---|---|
DigiKey Part Number | 118-SRN6028C-680MTR-ND - Tape & Reel (TR) 118-SRN6028C-680MCT-ND - Cut Tape (CT) 118-SRN6028C-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-680M |
Description | FIXED IND 68UH 770MA 510MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 810 mA 420mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.54500 | $25.45 |
| 100 | $2.09590 | $209.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.66542 | $2,498.13 |
| 3,000 | $1.57040 | $4,711.20 |
| 4,500 | $1.51739 | $6,828.26 |
| 7,500 | $1.45319 | $10,898.92 |
| 10,500 | $1.41244 | $14,830.62 |
| 15,000 | $1.37052 | $20,557.80 |
| 37,500 | $1.30536 | $48,951.00 |

