
SRN6028C-3R9M | |
|---|---|
DigiKey Part Number  | 118-SRN6028C-3R9MTR-ND - Tape & Reel (TR) 118-SRN6028C-3R9MCT-ND - Cut Tape (CT) 118-SRN6028C-3R9MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRN6028C-3R9M  | 
Description  | FIXED IND 3.9UH 3A 38 MOHM SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 µH Shielded Drum Core, Wirewound Inductor 3.3 A 28mOhm 2424 (6060 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 3.9 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 3.9A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 28mOhm  | |
Q @ Freq  | 15 @ 100kHz  | |
Frequency - Self Resonant  | 54MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2424 (6060 Metric)  | |
Supplier Device Package  | 6028  | |
Size / Dimension  | 0.236" L x 0.236" W (6.00mm x 6.00mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $2.54500 | $25.45 | 
| 100 | $2.09590 | $209.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.66542 | $2,498.13 | 
| 3,000 | $1.57040 | $4,711.20 | 
| 4,500 | $1.51739 | $6,828.26 | 
| 7,500 | $1.45319 | $10,898.92 | 
| 10,500 | $1.41244 | $14,830.62 | 
| 15,000 | $1.37052 | $20,557.80 | 
| 37,500 | $1.30536 | $48,951.00 | 

