
SRN6028C-220M | |
---|---|
DigiKey Part Number | 118-SRN6028C-220MTR-ND - Tape & Reel (TR) 118-SRN6028C-220MCT-ND - Cut Tape (CT) 118-SRN6028C-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-220M |
Description | FIXED IND 22UH 1.4A 162 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.5 A 138mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.54900 | $25.49 |
100 | $2.09860 | $209.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.66757 | $2,501.36 |
3,000 | $1.57242 | $4,717.26 |
4,500 | $1.51934 | $6,837.03 |
7,500 | $1.45506 | $10,912.95 |
10,500 | $1.41426 | $14,849.73 |
15,000 | $1.37229 | $20,584.35 |
37,500 | $1.30704 | $49,014.00 |