SRN6028-3R9M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $3.10000
Datasheet
SRN6028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028-3R9M

DigiKey Part Number
SRN6028-3R9MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN6028-3R9M
Description
FIXED IND 3.9UH 3A 38 MOHM SMD
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 3 A 38mOhm Max 2424 (6060 Metric)
EDA/CAD Models
SRN6028-3R9M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
6028
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes