
SRN4018TA-151M | |
|---|---|
DigiKey Part Number | SRN4018TA-151MTR-ND - Tape & Reel (TR) SRN4018TA-151MCT-ND - Cut Tape (CT) SRN4018TA-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-151M |
Description | FIXED IND 150UH 270MA 1.97 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.97Ohm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.97Ohm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 310mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS4018T151MDGJ | Taiyo Yuden | 5,606 | 587-6093-1-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.73000 | $27.30 |
| 100 | $2.24280 | $224.28 |
| 1,000 | $1.84458 | $1,844.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68050 | $5,041.50 |
| 6,000 | $1.58472 | $9,508.32 |
| 9,000 | $1.53131 | $13,781.79 |
| 15,000 | $1.46664 | $21,999.60 |
| 21,000 | $1.42558 | $29,937.18 |
| 30,000 | $1.38335 | $41,500.50 |

