150 µH Semi-Shielded Drum Core, Wirewound Inductor 220 mA 2.76Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T151MDGJ

DigiKey Part Number
587-6093-2-ND - Tape & Reel (TR)
587-6093-1-ND - Cut Tape (CT)
587-6093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T151MDGJ
Description
FIXED IND 150UH 220MA 2.76 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Semi-Shielded Drum Core, Wirewound Inductor 220 mA 2.76Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
340mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
2.76Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5.5MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.34000$13.40
25$1.24000$31.00
50$1.16740$58.37
100$1.10170$110.17
250$1.01880$254.70
500$0.96060$480.30
1,000$0.90560$905.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.81426$2,849.91
7,000$0.76778$5,374.46
10,500$0.74186$7,789.53
17,500$0.71048$12,433.40
24,500$0.69055$16,918.47
35,000$0.67005$23,451.75
Manufacturers Standard Package