
SRN4018-2R7M | |
|---|---|
DigiKey Part Number | SRN4018-2R7MTR-ND - Tape & Reel (TR) SRN4018-2R7MCT-ND - Cut Tape (CT) SRN4018-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-2R7M |
Description | FIXED IND 2.7UH 2.3A 52 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-2R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.40700 | $24.07 |
| 100 | $1.97760 | $197.76 |
| 1,000 | $1.62640 | $1,626.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48175 | $4,445.25 |
| 6,000 | $1.39729 | $8,383.74 |
| 9,000 | $1.35018 | $12,151.62 |
| 15,000 | $1.29314 | $19,397.10 |
| 21,000 | $1.25693 | $26,395.53 |
| 30,000 | $1.22378 | $36,713.40 |

