SRN4018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-1R0Y

DigiKey Part Number
SRN4018-1R0YTR-ND - Tape & Reel (TR)
SRN4018-1R0YCT-ND - Cut Tape (CT)
SRN4018-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-1R0Y
Description
FIXED IND 1UH 3.7A 23 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.7 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4018-1R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.40700$24.07
100$1.97760$197.76
1,000$1.62640$1,626.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48175$4,445.25
6,000$1.39729$8,383.74
9,000$1.35018$12,151.62
15,000$1.29314$19,397.10
21,000$1.25693$26,395.53
30,000$1.22378$36,713.40
Manufacturers Standard Package