
SRN4012T-4R7M | |
|---|---|
DigiKey Part Number | SRN4012T-4R7M-TR-ND - Tape & Reel (TR) SRN4012T-4R7M-CT-ND - Cut Tape (CT) SRN4012T-4R7M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-4R7M |
Description | FIXED IND 4.7UH 1.5A 95 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.5 A 95mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm |
Series | Q @ Freq 6 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS4012T4R7MDGJV | Taiyo Yuden | 10,818 | 587-3572-1-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.88300 | $18.83 |
| 100 | $1.55060 | $155.06 |
| 1,000 | $1.27483 | $1,274.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.12216 | $5,049.72 |
| 9,000 | $1.05820 | $9,523.80 |
| 13,500 | $1.02252 | $13,804.02 |
| 22,500 | $0.97933 | $22,034.92 |
| 31,500 | $0.95191 | $29,985.17 |
| 45,000 | $0.92371 | $41,566.95 |


