
NRS4012T4R7MDGJV | |
|---|---|
DigiKey Part Number | 587-3572-2-ND - Tape & Reel (TR) 587-3572-1-ND - Cut Tape (CT) 587-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T4R7MDGJV |
Description | FIXED IND 4.7UH 1.5A 114 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 114mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T4R7MDGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 114mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.84160 | $46.04 |
| 50 | $1.73640 | $86.82 |
| 100 | $1.63610 | $163.61 |
| 250 | $1.51376 | $378.44 |
| 500 | $1.42726 | $713.63 |
| 1,000 | $1.34561 | $1,345.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.18446 | $5,330.07 |
| 9,000 | $1.11695 | $10,052.55 |
| 13,500 | $1.07931 | $14,570.68 |
| 22,500 | $1.03372 | $23,258.70 |
| 31,500 | $1.00478 | $31,650.57 |
| 45,000 | $0.97501 | $43,875.45 |

