SRN3015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-470M

DigiKey Part Number
SRN3015-470MTR-ND - Tape & Reel (TR)
SRN3015-470MCT-ND - Cut Tape (CT)
SRN3015-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-470M
Description
FIXED IND 47UH 400MA 1.406OHM SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.406Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
380mA
Shielding
Shielded
DC Resistance (DCR)
1.406Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.48300$24.83
100$2.03980$203.98
1,000$1.67726$1,677.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.58152$3,163.04
4,000$1.49131$5,965.24
6,000$1.44100$8,646.00
10,000$1.38008$13,800.80
14,000$1.34141$18,779.74
20,000$1.30162$26,032.40
50,000$1.26620$63,310.00
Manufacturers Standard Package