Similar

SRN3010TA-4R7M | |
|---|---|
DigiKey Part Number | SRN3010TA-4R7MTR-ND - Tape & Reel (TR) SRN3010TA-4R7MCT-ND - Cut Tape (CT) SRN3010TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010TA-4R7M |
Description | FIXED IND 4.7UH 1.3A 170 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010TA-4R7M Models |
Category | DC Resistance (DCR) 170mOhm |
Mfr | Q @ Freq 20 @ 1MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3010 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRH3010T4R7MNV | Taiyo Yuden | 789 | 587-3551-1-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.35100 | $23.51 |
| 100 | $1.93210 | $193.21 |
| 1,000 | $1.58905 | $1,589.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49829 | $2,996.58 |
| 4,000 | $1.41280 | $5,651.20 |
| 6,000 | $1.36514 | $8,190.84 |
| 10,000 | $1.30741 | $13,074.10 |
| 14,000 | $1.27075 | $17,790.50 |
| 20,000 | $1.23305 | $24,661.00 |


