
SRF4532TA-901Y | |
|---|---|
DigiKey Part Number | 118-SRF4532TA-901YTR-ND - Tape & Reel (TR) 118-SRF4532TA-901YCT-ND - Cut Tape (CT) 118-SRF4532TA-901YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532TA-901Y |
Description | CMC 3.2UH 900 OHM 2.3A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 2.3A DCR 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Inductance @ Frequency | 3.2 µH @ 100 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.04500 | $60.45 |
| 25 | $5.59040 | $139.76 |
| 50 | $5.27040 | $263.52 |
| 100 | $4.96850 | $496.85 |
| 250 | $4.59684 | $1,149.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.33428 | $2,167.14 |
| 1,000 | $4.08700 | $4,087.00 |
| 1,500 | $3.94904 | $5,923.56 |
| 2,500 | $3.78199 | $9,454.98 |
| 3,500 | $3.67594 | $12,865.79 |
| 5,000 | $3.56686 | $17,834.30 |
| 12,500 | $3.40617 | $42,577.12 |


