SRF4532TA-900Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF4532TA-421Y

DigiKey Part Number
118-SRF4532TA-421YTR-ND - Tape & Reel (TR)
118-SRF4532TA-421YCT-ND - Cut Tape (CT)
118-SRF4532TA-421YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF4532TA-421Y
Description
CMC 1.5UH 420 OHM 3.2A SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 420 Ohms @ 100 MHz 3.2A DCR 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
420 Ohms @ 100 MHz
Inductance @ Frequency
1.5 µH @ 100 kHz
Current Rating (Max)
3.2A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.34000$7.34
10$6.04500$60.45
25$5.59040$139.76
50$5.27040$263.52
100$4.96850$496.85
250$4.59684$1,149.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.33428$2,167.14
1,000$4.08700$4,087.00
1,500$3.94904$5,923.56
2,500$3.78199$9,454.98
3,500$3.67594$12,865.79
5,000$3.56686$17,834.30
12,500$3.40617$42,577.12
Manufacturers Standard Package